Apem SMCPK2 technical specifications.
| Height | 24mm |
| Illumination Type | Non-Illuminated |
| Length | 26mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMCD |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Apem SMCPK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.