The SP35P00000080 is a SPDT momentary contact pushbutton switch with a round plunger actuator style and a maximum current rating of 0.1A at 30VDC. It features a panel mount/through hole termination style and a straight body orientation. The switch has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in applications where a high electrical life of 60,000 cycles is required.
Apem SP35P00000080 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP35P00000080 to view detailed technical specifications.
No datasheet is available for this part.