Apem SP35P000077 technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SP35P000077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.