
Apem SP35S000077 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SP35S000077 to view detailed technical specifications.
No datasheet is available for this part.