The SP35WW1000040 from Apem is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 1 ampere at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for through hole mounting and has a vertical right-angle body orientation. It features a momentary contact function and an electrical life of 60,000 operations. The SP35WW1000040 is suitable for use in environments with operating temperatures ranging from -20 to 85 degrees Celsius.
Apem SP35WW1000040 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP35WW1000040 to view detailed technical specifications.
No datasheet is available for this part.