This SPDT switch features a round plunger actuator and a maximum current rating of 1 ampere at 30 volts DC. It has a maximum DC voltage rating of 30 volts and a termination style of PC pins. The switch is designed for through hole mounting and has an electrical life of 60,000 cycles. It operates within a temperature range of -20 to 85 degrees Celsius.
Apem SP35WW2000040 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP35WW2000040 to view detailed technical specifications.
No datasheet is available for this part.