The SP45P00000080 is a DPDT momentary contact switch with a round plunger actuator. It has a maximum current rating of 0.1 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount/through hole mounting and features PC pins for termination. It has an electrical life of 60,000 cycles and operates within a temperature range of -20 to 85 degrees Celsius.
Apem SP45P00000080 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP45P00000080 to view detailed technical specifications.
No datasheet is available for this part.