This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 0.1A at 30VDC. It has a right angle body orientation and is designed for through hole mounting. The switch has a momentary contact function and an electrical life of 60,000 cycles. It operates within a temperature range of -20°C to 85°C.
Apem SP45W00000010 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP45W00000010 to view detailed technical specifications.
No datasheet is available for this part.