Apem SP45W02000040 technical specifications.
| Pole Throw Configuration | DP |
| Actuator Style | Standard Plunger |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SP45W02000040 to view detailed technical specifications.
No datasheet is available for this part.