The SP Series DPST/DPDT on-mom switch features a contact current rating of 100mA and a maximum operating temperature of 85°C. It is available in a bracket mount/through hole package and is compliant with RoHS regulations. The switch has a DC rated voltage of 30V and a current rating of 100mA. It is designed for use in applications where a high number of electrical cycles is required, with an electrical life of 60,000 cycles. The switch is available in a bulk packaging option with 25 units per package.
Apem SP45Y000000 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Brass |
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SP45Y000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.