Apem SR37S01000012 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Depth (mm) | 15 |
| Product Height (mm) | 28.35 |
| Panel Cutout Dimensions (mm) | 27.5 X 15.5(Rectangular) |
| Body Depth (mm) | 15 |
| Actuator Length (mm) | 26.6 |
| Actuator Depth (mm) | 15 |
| Actuator Height (mm) | 10(Norm) |
| Terminal Length (mm) | 2.45 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SR37S01000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.