Apem SRPT659544BLK technical specifications.
| Color | Black |
| Current Rating | 400mA |
| Mount | Hardware |
| Package Quantity | 100 |
| Termination | Snap in |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem SRPT659544BLK to view detailed technical specifications.
No datasheet is available for this part.