Apem SRPT659544BLU technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Apem SRPT659544BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
