Apem ST1-1L4S4V30B-J12 technical specifications.
| Contact Plating | Gold |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | ST |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST1-1L4S4V30B-J12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.