Apem ST1-1L4S4V30QJ12 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 26.42 |
| Body Length (mm) | 16.36 |
| Body Depth (mm) | 9.27 |
| Body Height (mm) | 17.12 |
| Actuator Depth (mm) | 9.45 |
| Actuator Height (mm) | 9.3 |
| Terminal Length (mm) | 4.09 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-1L4S4V30QJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.