
SPDT Miniature Toggle Switch featuring an ON OFF ON configuration and a short round lever actuator. Designed for PC mounting with a bracket, this switch offers vertical right-angle body orientation and PC pin terminations. It handles a maximum current rating of 7A at 30VDC and a maximum AC voltage rating of 250VAC, with a 30VDC rating. Electrical life is rated at 40,000 cycles, and it operates within a temperature range of -30°C to 85°C.
Apem ST1-2L2S2V-2QE technical specifications.
| Actuator Style | Short Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 7.57 |
| Product Depth (mm) | 36.1 |
| Product Height (mm) | 13.06 |
| Body Length (mm) | 7.57 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 13.06 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 3.05 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-2L2S2V-2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.