SPDT Rocker Switch with PC pin termination and a small lever actuator. Features momentary-off-momentary action and a straight body orientation. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 85°C. Panel and bracket mounting options are supported, with a 13.74mm square panel cutout.
Apem ST1-3L5S5V31NJ4J9322 technical specifications.
| Actuator Style | Small Lever |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Body Orientation | Straight |
| Product Length (mm) | 16.36 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 35.15 |
| Panel Cutout Dimensions (mm) | 13.74(Square) |
| Body Length (mm) | 16.36 |
| Body Depth (mm) | 13.34 |
| Body Height (mm) | 23.8 |
| Actuator Length (mm) | 10.29 |
| Actuator Depth (mm) | 10.29 |
| Actuator Height (mm) | 11.35 |
| Terminal Length (mm) | 4.06 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-3L5S5V31NJ4J9322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.