The ST Series Standard Round Toggle Switch is a panel mount switch with a brass actuator and silver contact material. It has a current rating of 7A and a maximum operating temperature of 85°C. The switch is rated for 30V DC and has a minimum operating temperature of -30°C. It features a standard round actuator with a chrome finish and a non-illuminated design. The switch has a throw configuration of SPDT and a termination type of solder.
Apem ST1-4T1M5ZQ technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.68mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 7A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | ST |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST1-4T1M5ZQ to view detailed technical specifications.
No datasheet is available for this part.