
DPDT toggle switch featuring a bat lever actuator and PC pin termination. This miniature, vertical right-angle component offers ON-None-ON switching with a 20VAC/20VDC rating and 0.4VA power handling. Designed for PC mounting with bracket and threads, it includes 6 terminals arranged in 2 rows with 3.81mm pitch. Operating temperature range is -30°C to 85°C with an electrical life of 100,000 cycles.
Apem ST2-1KMV-2B technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.73 |
| Product Depth (mm) | 39.65 |
| Product Height (mm) | 13.06 |
| Body Length (mm) | 12.73 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 13.06 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 3.05 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1KMV-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.