DPDT toggle switch featuring a bat lever actuator and PC pin termination. This miniature, right-angle PC mount switch with bracket offers an ON-None-ON configuration and a 7A at 30VDC rating, with a maximum AC voltage rating of 250V. It boasts 6 terminals arranged in 2 rows with 3.81mm spacing and a 4.7mm terminal pitch. Operating within a temperature range of -30°C to 85°C, this switch is rated for 100,000 electrical cycles.
Apem ST2-1KS2A-1Q technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 37.36 |
| Product Height (mm) | 12.73 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 13.97 |
| Body Height (mm) | 12.73 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 3.05 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1KS2A-1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.