DPDT rocker switch with PC pin termination, featuring an ON-None-ON configuration. Rated for 7A at 30VDC and 250VAC, with an electrical life of 100,000 cycles. This vertical right-angle component offers bracket mount or through-hole mounting and operates within a temperature range of -30°C to 85°C. Key dimensions include a body length of 12.73mm and a terminal pitch of 3.81mm.
Apem ST2-1L4S4V1-QJ12 technical specifications.
| Actuator Style | Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 12.73 |
| Product Depth (mm) | 34.15 |
| Body Length (mm) | 12.73 |
| Body Depth (mm) | 16.45 |
| Body Height (mm) | 13.06 |
| Actuator Length (mm) | 9.45 |
| Actuator Depth (mm) | 9.3 |
| Terminal Length (mm) | 3.05 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1L4S4V1-QJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.