DPDT rocker switch with ON OFF ON configuration and lever actuator. Features PC pin termination and bracket mount/through-hole mounting. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C. Dimensions include a product length of 16.86mm, depth of 12.73mm, and height of 35.6mm. Six terminals are arranged in two rows with a 5.35mm spacing.
Apem ST2-2L4S4V30BEJ22 technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 16.86 |
| Product Depth (mm) | 12.73 |
| Product Height (mm) | 35.6 |
| Body Length (mm) | 16.35 |
| Body Depth (mm) | 12.73 |
| Body Height (mm) | 17.12 |
| Actuator Length (mm) | 16.86 |
| Actuator Depth (mm) | 9.28 |
| Actuator Height (mm) | 18.48 |
| Terminal Length (mm) | 4.06 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.35 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-2L4S4V30BEJ22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.