Apem ST2-3L4S4V30B-J22 technical specifications.
| Contact Plating | Gold |
| Mount | Bushing |
| Package Quantity | 25 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 3V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST2-3L4S4V30B-J22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.