Apem ST2-6L5S5ZQJ3J90-22 technical specifications.
| Contact Plating | Silver |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | ST |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST2-6L5S5ZQJ3J90-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.