SP3T illuminated rocker switch featuring a small rocker actuator and solder lug termination. Rated for 7A at 30VDC and 250VAC, this panel-mount component offers an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, it has a 20.07mm body length and depth, with a 31mm overall height, and requires an 18.24mm round panel cutout. Six terminals are arranged in two rows with 5.36mm spacing.
Apem ST2-6L5S5ZQJ3J9662 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.07 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 31 |
| Panel Cutout Dimensions (mm) | 18.24(Round) |
| Body Length (mm) | 20.07 |
| Body Depth (mm) | 20.07 |
| Body Height (mm) | 20.9 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 11.68 |
| Actuator Height (mm) | 3.78 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.36 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-6L5S5ZQJ3J9662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.