This standard round toggle switch features a brass actuator with gold plating, suitable for 20V AC and DC rated voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for bushing and panel mount configurations and has a high electrical life of 40,000 cycles.
Apem ST26L2DWB technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ST |
| Switch Function | On-On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT, DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST26L2DWB to view detailed technical specifications.
No datasheet is available for this part.