The SW036A-11 is a SPDT toggle switch with a max current rating of 4 amps at 30 volts DC and a max AC voltage rating of 250 volts. It features a long lever actuator style and PC pins termination style. The switch is designed for PC mount with bracket and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has an electrical life of 40,000 cycles.
Apem SW036A-11 technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SW036A-11 to view detailed technical specifications.
No datasheet is available for this part.