This SPDT toggle switch features a short lever actuator and PC pins termination. It has a maximum current rating of 4A at 30VDC and can withstand up to 250VAC. The switch is designed for PC mount with bracket and has an electrical life of 40,000 cycles. It operates within a temperature range of -20°C to 85°C.
Apem SW036A-7CECC technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SW036A-7CECC to view detailed technical specifications.
No datasheet is available for this part.