The SW046A-13CECC is a DPDT toggle switch with a long lever actuator style and PC pins termination. It features a maximum current rating of 4 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -20 to 85 degrees Celsius. It is designed for PC mount applications with a bracket.
Apem SW046A-13CECC technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SW046A-13CECC to view detailed technical specifications.
No datasheet is available for this part.