This SPDT toggle switch features a long lever actuator and PC pins for termination. It is rated for 4A at 30VDC and 250VAC, with an electrical life of 40,000 cycles. The switch has a PC mount with bracket for secure installation and operates between -20°C and 85°C.
Apem SW238A-13 technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SW238A-13 to view detailed technical specifications.
No datasheet is available for this part.