This DPDT toggle switch features a 20V AC/DC rating and a maximum power rating of 0.4W at 20V. It has a 50,000-hour electrical life and is designed for PC mount with bracket. The switch operates within a temperature range of -20 to 85 degrees Celsius.
Apem SW248CDULF technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SW248CDULF to view detailed technical specifications.
No datasheet is available for this part.