This SPDT toggle switch features a short lever actuator and is rated for 20V AC and DC with a maximum power rating of 0.4W at 20V. It has an electrical life of 100,000 cycles and is suitable for operation between -20°C and 85°C. The switch is mounted via PC pins and comes with a bracket for secure attachment.
Apem SY232CD-8CECC technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY232CD-8CECC to view detailed technical specifications.
No datasheet is available for this part.