The SY237CD-7CECC is a SPDT toggle switch with a washable design, suitable for applications up to 20VAC/DC and 0.4W. It features a short lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket, providing a secure and stable mounting option. The operating temperature range is from -20°C to 85°C, ensuring reliable performance in various environments.
Apem SY237CD-7CECC technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY237CD-7CECC to view detailed technical specifications.
No datasheet is available for this part.