
This standard round toggle switch features a chrome actuator and a brass contact with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 20V AC and DC and has a life of 50,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 50.
Apem SY237CD7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY237CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
