This SP3T toggle switch has a max AC voltage rating of 20V and a max DC voltage rating of 20V. It can handle a max power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 50,000 cycles and is designed for PC mount with bracket applications. It can operate in temperatures ranging from -20°C to 85°C.
Apem SY244THCD technical specifications.
| Type | Washable |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY244THCD to view detailed technical specifications.
No datasheet is available for this part.