The SY246A13 is a standard round toggle switch from Apem, rated for 30V DC and 125V AC. It features a brass and chrome actuator with a standard round shape and a non-illuminated design. The switch has a high electrical life of 40,000 cycles and operates within a temperature range of -20°C to 85°C. It is available in a bulk packaging with 25 pieces per package and is suitable for through-hole mounting.
Apem SY246A13 technical specifications.
| Actuator Length | 13.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY246A13 to view detailed technical specifications.
No datasheet is available for this part.