The SY246CD-11F is a DPDT toggle switch with a washable design, suitable for applications with high humidity. It features a long lever actuator style and PC pins termination. The switch is rated for a maximum AC voltage of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has an electrical life of 100,000 cycles and operates within a temperature range of -20°C to 85°C.
Apem SY246CD-11F technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY246CD-11F to view detailed technical specifications.
No datasheet is available for this part.