This DPDT toggle switch features a short lever actuator and PC pins termination. It can handle up to 20VAC/DC and 0.4W of power. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -20°C to 85°C. It is designed for PC mount with bracket applications.
Apem SY246CD-8F technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY246CD-8F to view detailed technical specifications.
No datasheet is available for this part.