The SY247CD-11F is a DPDT toggle switch with a washable design, rated for 20VAC/DC and 0.4W power. It features a long lever actuator style and PC pins termination. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. It is designed for PC mount with bracket applications.
Apem SY247CD-11F technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY247CD-11F to view detailed technical specifications.
No datasheet is available for this part.