This DPDT toggle switch has a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount with a bracket and has an electrical life of 50,000 cycles. Operating temperature range is from -20 to 85 degrees Celsius.
Apem SY249CD technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY249CD to view detailed technical specifications.
No datasheet is available for this part.