
This standard SPDT slide switch features a thermoplastic actuator with a brass contact and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V AC and DC and has a voltage rating of 20V AC. It is available in a 100-unit tray packaging and is RoHS compliant.
Apem TG36P000000 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36P000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
