The TG36P001000 is a single-pole, double-throw slide switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a flush slide actuator style and PC pin termination. The switch is designed for through-hole mounting and operates within a temperature range of -30 to 85°C. The TG36P001000 is manufactured by Apem and is classified as a standard and subminiature slide switch.
Apem TG36P001000 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TG36P001000 to view detailed technical specifications.
No datasheet is available for this part.