This standard SPDT slide switch features a thermoplastic actuator with a brass contact and gold plating, rated for 20V and 60000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a package quantity of 100 and is packaged in a tray. It is designed for through hole mount and has a switch travel of 2.6mm.
Apem TG36P005000 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36P005000 to view detailed technical specifications.
No datasheet is available for this part.