This standard SPDT slide switch features a thermoplastic actuator with a length of 3mm and a travel of 2.6mm. The switch has a gold-plated brass contact and a PC pin termination. It is rated for 60000 cycles of electrical life and is compliant with RoHS regulations. The switch is available in a tray packaging with 100 pieces per package.
Apem TG36Y000050 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36Y000050 to view detailed technical specifications.
No datasheet is available for this part.