The TG39P080050 is a SPDT slide switch with a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a top slide actuator style and PC pin termination. The switch is designed for through hole mounting and has an electrical life of 30,000 cycles. It operates over a temperature range of -30 to 85°C.
Apem TG39P080050 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TG39P080050 to view detailed technical specifications.
No datasheet is available for this part.