This is a standard round toggle switch with a SMT package, rated for 20V and operating within the temperature range of -40°C to 85°C. It features a brass actuator with a length of 5.5mm and a high-temperature design. The switch has a SPDT throw configuration and is designed for surface mount applications. It is RoHS compliant and has a high electrical life of 60,000 cycles.
Apem TL32WS84065 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Electrical Life | 60000Cycles |
| Features | High Temperature |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | SMT TL |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL32WS84065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.