Apem TL32WW05050 technical specifications.
| Contact Plating | Gold |
| RoHS Compliant | Yes |
| Series | TL |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL32WW05050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.