
The TL36P000000 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass actuator and contact material with gold plating. The switch has a maximum voltage rating of 20V AC and DC, and is rated for 60,000 electrical cycles. It is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Apem TL36P000000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL36P000000 to view detailed technical specifications.
No datasheet is available for this part.
