This standard round toggle switch features a brass actuator with a length of 5.5mm and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for use in applications with a maximum AC voltage of 48V and a DC rated voltage of 48V. It is available in a package quantity of 100 and is packaged in bulk.
Apem TL36P019400 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL36P019400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.