SPDT toggle switch featuring momentary-off-momentary action and a short lever actuator. This tiny, washable component offers PC pin termination and PC mounting with a bracket, designed for vertical right-angle body orientation. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include an actuator length of 5.3mm and a terminal pitch of 2.54mm.
Apem TL37WW00000 technical specifications.
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 5.3 |
| Product Length (mm) | 5 |
| Product Height (mm) | 8.65 |
| Body Length (mm) | 5 |
| Body Depth (mm) | 8.58 |
| Body Height (mm) | 8.65 |
| Bushing Length (mm) | 5.7 |
| Terminal Length (mm) | 13.46 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Tiny |
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL37WW00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.